Dynatron N11 Chipset cooler Intel 4189

MPN
N11
Brand
Dynatron
EAN-13
0859300007680
Order Code
18-8812
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £71.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Dynatron N11 is a highly efficient chipset cooler designed specifically for systems utilising the Intel 4189 socket. Engineered for optimal thermal management, the N11 model combines a high-performance fan with precision-engineered heatsink fins to ensure effective heat dissipation from the CPU. This solution is particularly suited for high-density server environments and data centres where maintaining stable thermal conditions is critical for processor reliability and performance. The Dynatron N11 excels in engineering applications requiring consistent dissipation of heat under high computational loads, thereby preserving the integrity and lifespan of intricate processor components.
Type Chipset cooler
Colour Multicolour
Air Discharge 49.32l/h
Base Intel® 4189
Connection 4-pin PWM
Depth 66mm
Fan Dimensions 60 x 60 mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 82mm
Rotational speed (max.) 8500U/min
Type of bearing Double ball bearing
Weight 460g
Width 113mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot