Dynatron L25-1 Water Cooling for AMD AM2 AM4 AM5 Intel 1150 2066 CPUs

MPN
L25-1
Brand
Dynatron
EAN-13
0784847024169
Order Code
18-8810
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £146.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Dynatron L25-1 is a technically advanced water cooling system designed for effective thermal management of central processing units. Primarily compatible with AMD AM2, AM4, AM5, and Intel 1150 and 2066 sockets, this cooling solution features a robust fan and radiator assembly to efficiently dissipate heat generated by high-performance processors. Engineered to cater to demanding computational tasks, the L25-1 ensures optimal thermal conditions, thus enhancing system stability and longevity. This water cooler is ideal for engineering applications that require rigorous work environments, such as data centres, scientific computing, and custom PC builds. With its precision construction and reliable performance, the Dynatron L25-1 supports both professional and enthusiast-level computing demands.
Type PC water cooling
Air Discharge 36.579m³/h
Connection 4-pin PWM
Depth 78mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 41mm
Noise emission 50.1 dB -
Noise emission (max.) 53.96dB
Rotational speed (max.) 12000U/min
Type of bearing Ball bearing
Width 278mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot