Dynatron K666R1 CPU cooler fan Intel 1200 1156 1155 1151 1150 compatible

MPN
K666R1
Brand
Dynatron
EAN-13
0855700010077
Order Code
18-8809
Country of Origin
China
View Full Product Range (11)

Discontinued


Dynatron K666R1 is a precision-engineered CPU cooler designed for compatibility with Intel socket types 1200, 1156, 1155, 1151, and 1150. This cooler combines efficient heat dissipation and compact form factor with a built-in fan, ensuring optimal processor thermal management essential for maintaining performance and reliability in computing applications. It is particularly well-suited for use in high-performance desktops, workstations, and servers where both space and cooling efficiency are of paramount importance. The Dynatron K666R1 enhances system stability by maintaining appropriate CPU temperatures, making it an ideal choice for engineers seeking robust cooling solutions in demanding environments.
Type CPU cooler + fan
Depth 64mm
Height 85mm
Weight 500g
Width 90.7mm
Connection 4-pin PWM
Fan Dimensions 60 x 60 mm
Heatsink Material Copper tin plated (ASTM B-152)

Alternatives (3)


Trustpilot