Dynatron J5 CPU cooler with fan fits AMD SP5 enhances cooling efficiency

MPN
J5
Brand
Dynatron
EAN-13
0859300007901
Order Code
18-8808
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £69.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dynatron J5 is a precision-engineered CPU cooler designed specifically for compatibility with the AMD SP5 socket. This cooler features an integrated fan to enhance thermal management, ensuring efficient heat dissipation from high-performance processors. It incorporates advanced heat exchange technology suitable for maintaining optimal CPU temperature, critical in demanding computing environments such as data centres and high-frequency trading systems. The Dynatron J5 is designed for use in enterprise-level servers where component reliability and thermal efficiency are paramount, making it an excellent choice for engineers focused on enhancing performance stability in computing systems.
Type CPU cooler + fan
Colour Multicolour
Air Discharge 44.60m³/h
Base AMD SP5
Capacity 5L
Connection 4-pin PWM
Depth 92.4mm
Heatsink Material Copper
Height 27mm
Nett Weight 0.40kg
Noise emission 50.1 dB -
Noise emission (max.) 62.2dB
Rotational speed (max.) 8600U/min
Type of bearing Ball bearing
Weight 576g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot