DYMO S0718300 / 18055 Heat Shrink Tubing 12mm x 1.5m Black on White

MPN
S0718300
Brand
DYMO
EAN-13
7100701180551
Order Code
64-1824
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 18 despatched in 4 working days

Identify and protect your wire and cables at the same time!

This DYMO heat shrink polyolefin tube provides clean and permanent marking for a range of cable diameters. The non-adhesive sleeve is slid on the cable before connecting and is permanently positioned by shrinking with a heat-gun.


  • Black lettering on white background
  • Width 12mm
  • Roll length 1.5m
  • Clean and permanent marking
  • Compatible with (label printers): DYMO Rhino 4200, DYMO Rhino 5200, DYMO Rhino 6000
  • DYMO type S0718300 / 18055
Length 1.5m
Adhesive Permanent
Type Heat Shrink

Reviews

Be the first to submit a review

Trustpilot