DYMO Heat Shrinkable Tube for Label Printers

DYMO Brand: DYMO

Identify and protect your wire and cables at the same time!

DYMO heat shrink polyolefin tubes provide clean and permanent marking for a wide range of cable diameters. The non-adhesive sleeves are slid on the cable before connecting and are permanently positioned by shrinking with a heat-gun.

  • Heat-shrinkable polyolefin
  • 3:1 shrink ratio
  • Conform tightly to the wire when heat is applied
  • Does not smudge or fade when printed
  • Legend remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
  • Flame retardant
  • MIL-DTL-23053/5 classes 1 and 3
  • Supplied on 1.5m rolls
  • Available in a range of colours and diameters
Description Image Product Buy Pricing (Ex VAT) Length Adhesive Type
DYMO S0718260 / 18051 Heat Shrink Tubing 6mm x 1.5m Black on White
DYMO S0718260 / 18051 Heat Shrink Tubing 6mm x 1.5m Black on White
Standard range
Order code: 64-1822
MPN: S0718260

Despatched within 4 working days - 42 in stock
1+ £28.29
Price per unit Ex VAT
1.5m Permanent Heat Shrink
DYMO S0718300 / 18055 Heat Shrink Tubing 12mm x 1.5m Black on White
DYMO S0718300 / 18055 Heat Shrink Tubing 12mm x 1.5m Black on White
Standard range
Order code: 64-1824
MPN: S0718300

Despatched same day - 1 in stockFurther 18 despatched in 4 working days
1+ £35.28
Price per unit Ex VAT
1.5m Permanent Heat Shrink

Trustpilot