DYMO 2177564 Label Printer Compact design efficient printing solution

MPN
2177564
Brand
DYMO
EAN-13
3026981775642
Order Code
18-8791
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £92.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

DYMO 2177564 is a compact label printer designed to provide an efficient and reliable printing solution for various applications. This model supports various label rolls, allowing for flexibility in label sizing and applications. Its compact design makes it suitable for environments where space is limited, such as small offices, workstations, and on-site engineering tasks. The label printer features straightforward connectivity and compatibility with standard templates, making it an ideal choice for producing identification labels, asset tags, and organisational labels across different industries. The DYMO 2177564 is a trusted component in environments that demand streamlined labelling processes, ensuring clarity and precision in labelling tasks.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Content 3000
Font Colour Black
Label Height 54mm
Label Size 25 x 54 mm
Label Width 25mm
Product Type Shipping labels
Suitable For Direct thermal printer

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot