DYMO 2177563 Label Printers Portable thermal label maker with QWERTY keyboard

MPN
2177563
Brand
DYMO
EAN-13
3026981775635
Order Code
18-8790
Country of Origin
Belgium
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £193.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

DYMO 2177563 is a portable thermal label maker featuring a QWERTY keyboard, designed for efficient and precise label printing tasks. This label printer eliminates the need for ink or toner by utilising thermal print technology, making it ideal for on-the-go applications. It is compatible with a broad range of label rolls, enabling the creation of durable and clear labels suitable for various engineering and organisational environments, including asset management and inventory labelling. Engineers may find its versatility beneficial for labelling equipment, components, and networking cables, ensuring accurate identification and streamlined operations. Designed with usability and portability in mind, this device supports optimised workflow in both field and office settings.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Content 6000
Font Colour Black
Label Height 54mm
Label Size 25 x 54 mm
Label Width 25mm
Product Type Shipping labels
Suitable For Direct thermal printer

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot