DYMO 2112284 Label Printer Compact design Efficient labelling solution

MPN
2112284
Brand
DYMO
EAN-13
3026981122842
Order Code
18-8776
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £119.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

DYMO 2112284 offers a reliable solution for efficient and precise labelling requirements. This compact label printer is designed to work seamlessly with LabelWriter and LW labels, ensuring compatibility and ease of use. Engineered to support a range of applications, it is ideal for office environments, shipping departments, and retail operations where clear and durable labels are essential. By utilising roll label technology, the DYMO 2112284 provides consistent output, making it an integral part of any productivity-focused workspace. With the product's compatibility confirmed via part numbers such as 1933085 and alternate description 1517277, it stands as a testament to DYMO's commitment to quality and functionality.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 900
Font Colour Black
Label Height 19mm
Label Material PE film
Label Size 64 x 19 mm
Label Width 64mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot