DWS777 XPS Crosscut Mitre Saw 216mm 1800W 240V

DEWALT Brand: DEWALT

The DEWALT DWS777 216mm XPS Crosscut Mitre Saw has been fully upgraded from the previous model. It includes XPS Shadow Line cut technology for accurate alignment and a DEWALT Airlock compatible dust port. It has a traditional pull and tilt design. The fence and base have been re-engineered to new standards making this saw more accurate and heavy-duty. There's a new head lock feature which enables users to fix the head of the saw and therefore restrict the traverse, perfect for trimming and groove cutting. With 5 pre-set mitre stops at 0°/15°/22.5°/30°/45°, as well as fixed left and right hand fences with measurements on them.

Supplied with 24 tooth TCT blade.

Specifications:

Input Power: 1,800W
No Load Speed: 6,300/min.
Blade: 216 x 30mm Bore
Capacity: Max. Depth 62mm, Max. Cross Cut 270mm
Mitre Cut (Right/Left): 50°/-50°
Bevel Capacity: 48°
Weight: 14kg

DEWALT DWS777 216mm XPS Crosscut Mitre Saw 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DWS777 XPS Crosscut Mitre Saw 216mm 1800W 240V
DEWALT DWS777 XPS Crosscut Mitre Saw 216mm 1800W 240V
Standard range
Order code: 95-4116
MPN: DWS777-GB

Despatched within 2 working days - 50 in stock
1+ £331.06
Price per unit Ex VAT
Saw
DEWALT DWS777 XPS Crosscut Mitre Saw 216mm 1800W 110V
DEWALT DWS777 XPS Crosscut Mitre Saw 216mm 1800W 110V
Standard range
Order code: 95-4117
MPN: DWS777-LX

Despatched within 4 working days - 2 in stock
1+ £349.02
Price per unit Ex VAT
Saw

Trustpilot