DWE7485 Compact Table Saw 1850W 240V

DEWALT Brand: DEWALT

The DEWALT DWE7485 Compact Table Saw is fitted with a powerful motor for increased durability and efficiency. The dual rack and pinion fence system provides increased accuracy whilst insuring no perpendicular movement occurs to the position of the fence in use. Whilst the two position fence offers increased capacity and allows for cutting a wide range of materials/sizes.

It has a compact, lightweight design that provides increased portability. Fitted with a cast aluminium bed for rigidity and improved accuracy. There is also a No Volt release switch for added safety and an AIRLOCK compatible dust extraction port.

Supplied with: 1 x Blade 210 x 30mm Bore

Specification:

Input Power: 1,850W
No Load Speed: 5,800/min.
Max. Ripping Capacity: Right 622mm, Left 318mm
Max. Depth of Cut: @90° 65mm, @45° 45mm
Blade: 210 x 30mm Bore
Table Size: 485 x 485mm
Weight: 22kg

1 x DEWALT DWE7485 Compact Table Saw 240V Version

Description Image Product Buy Pricing (Ex VAT) Type Power
DEWALT DWE7485 Compact Table Saw 1850W 240V
DEWALT DWE7485 Compact Table Saw 1850W 240V
Standard range
Order code: 95-4101
MPN: DWE7485-GB

Despatched within 2 working days - 100 in stockBack-order availability date - 01/11/2026
1+ £402.89
Price per unit Ex VAT
Saw 1850W
DEWALT DWE7485 Compact Table Saw 1850W 110V
DEWALT DWE7485 Compact Table Saw 1850W 110V
Standard range
Order code: 95-4102
MPN: DWE7485-LX

Despatched within 4 working days - 1 in stockBack-order availability date - 03/11/2026
1+ £465.73
Price per unit Ex VAT
Saw 1850W

Trustpilot