DWE4206 Mini Grinder 115mm 1010W 240V

DEWALT Brand: DEWALT

The DEWALT DWE4206 115mm Mini Grinder is fitted with a no-volt release switch that prevents the unit from starting unintentionally when locked on. The switch must be consciously reset before power is delivered. Soft start reduces movement of the tool on start up increasing user control and there is a high efficiency motor that improves performance, even in demanding applications.

The dust ejection system removes the majority of debris from the air which passes over the motor, preventing abrasion and tracking. It has a new guard design that allows guard fitment, adjustment or removal without the use of tools, for increased flexibility. A side positioned spindle lock gives greater protection to button when using in confined spaces.

The grinder as pop off brushes that protect the armature from damage at the end of brush life resulting in greater motor durability. It has a small girth that allows comfortable gripping and it has a low profile gear case, that allows access in confined areas.

There is also an anti vibration side handle to improve user comfort, anti lock flange that prevents flanges from permanently locking up and locking the disc on and fully leaded stator windings for increased motor durability.

Specification

Input Power: 1,010W.
No Load Speed: 11,000/min.
Max. Disc Diameter: 115mm.
Spindle: M14.
Length: 285mm.
Weight: 2.1kg.

DEWALT DWE4206-GB 115mm Mini Grinder 1010 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Battery Included Number of Batteries Type Power Disc Diameter
DEWALT DWE4206 Mini Grinder 115mm 1010W 240V
DEWALT DWE4206 Mini Grinder 115mm 1010W 240V
Standard range
Order code: 95-4092
MPN: DWE4206-GB

Despatched within 2 working days - 20 in stock
1+ £71.77
Price per unit Ex VAT
240V No 0 Corded Angle Grinder 1010W 115mm
DEWALT DWE4206K Mini Grinder 115mm & Kitbox 1010W 240V
DEWALT DWE4206K Mini Grinder 115mm & Kitbox 1010W 240V
Standard range
Order code: 95-4093
MPN: DWE4206K-GB

Despatched within 4 working days - 3 in stock
1+ £79.69
Price per unit Ex VAT
240V No 0 Corded Angle Grinder 1010W 115mm
DEWALT DWE4206K Mini Grinder 115mm & Kitbox 1010W 110V
DEWALT DWE4206K Mini Grinder 115mm & Kitbox 1010W 110V
Extended range
Order code: 95-4094
MPN: DWE4206K-LX

Available to back orderPlease contact us for lead time
1+ £79.69
Price per unit Ex VAT
110V No 0 Corded Angle Grinder 1010W 115mm
DEWALT DWE4206 Mini Grinder 115mm 1010W 110V
DEWALT DWE4206 Mini Grinder 115mm 1010W 110V
Standard range
Order code: 95-4095
MPN: DWE4206-LX

Despatched within 2 working days - 50 in stock
1+ £72.74
Price per unit Ex VAT
110V N/A Corded Angle Grinder 1010W 115mm

Trustpilot