DWD241 Dual Handle Paddle Mixer 1800W 240V

DEWALT Brand: DEWALT

The DEWALT DWD241 Paddle Mixer which is ideal for mixing plaster, mortar and paint. It has a 3-speed dial for optimised control and performance. There is also a variable speed trigger for additional control. Its powerful motor handles thicker, more viscous materials.

The dual handle design for complete control and comfort for prolonged mixing. A robust metal roll-cage protects against knocks and falls.

Supplied with: 1 x Paddle 160mm x M14 Thread and 2 x Spanners

Specification:

Input Power: 1,800W
Mixing Paddle: 160mm, M14 Thread
No Load Speed: 225-400/550/725/min.
Weight: 6.3kg

1 x DEWALT DWD241 Dual Handle Paddle Mixer 240V Version

Description Image Product Buy Pricing (Ex VAT) Voltage Type Power Output
DEWALT DWD241 Dual Handle Paddle Mixer 1800W 240V
DEWALT DWD241 Dual Handle Paddle Mixer 1800W 240V
Standard range
Order code: 95-4088
MPN: DWD241-GB

Despatched within 2 working days - 20 in stock
1+ £179.50
Price per unit Ex VAT
240V Mixer 1800W
DEWALT DWD241 Dual Handle Paddle Mixer 1800W 110V
DEWALT DWD241 Dual Handle Paddle Mixer 1800W 110V
Standard range
Order code: 95-4089
MPN: DWD241-LX

Despatched within 2 working days - 5 in stock
1+ £179.50
Price per unit Ex VAT
110 V Mixer 1800W

Trustpilot