DW305PK Reciprocating Saw 1100W 240V

DEWALT Brand: DEWALT

The DEWALT DW305PK Reciprocating Saw is fitted with a motor that has been specifically designed for heavy-duty applications, a 4 position blade clamp allows for flush cutting and increased versatility. It has a 29mm stroke length, the DWE305PK delivers excellent cutting performance.

There is a lever-action keyless blade clamp for quick and easy blade changing. The saw is ideal for plumbers, electricians, heating, HVAC , and builders.

Supplied with a heavy-duty carrying case.

Specification

Input Power: 1,100 Watt.
No Load Speed: 0-2,800/min.
Stroke Length: 29mm.
Capacity: Wood: 280mm, Steel Sections & Pipes: 100mm, PVC: 130mm.
Length: 435mm.
Height: 178mm.
Weight: 3.5kg.

The DEWALT DW305PK Reciprocating Saw 1100W 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DW305PK Reciprocating Saw 1100W 240V
DEWALT DW305PK Reciprocating Saw 1100W 240V
Standard range
Order code: 95-4082
MPN: DWE305PK-GB

Despatched within 4 working days - 5 in stock
1+ £130.18
Price per unit Ex VAT
Reciprocating
DEWALT DW305PKL Reciprocating Saw 1100W 110V
DEWALT DW305PKL Reciprocating Saw 1100W 110V
Standard range
Order code: 95-4083
MPN: DWE305PK-LX

Despatched within 4 working days - 5 in stock
1+ £130.18
Price per unit Ex VAT
Reciprocating

Trustpilot