Duracell S30946 AA Cell Plus with Power Boost Batteries (Pack 16)

MPN
S30946
Brand
Duracell
EAN-13
5000394176386
Order Code
68-4092
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Duracell Plus Power Boost Batteries are engineered for reliable, long-lasting performance. Whether you're powering remote controls, wireless mice, toys, or torches, these batteries deliver consistent energy when you need it most. With trusted Duracell quality, they’re a smart choice for both home and professional use.

Designed for leak resistance and dependable output, they’re perfect for keeping in drawers, toolkits, or office supplies. From everyday essentials to high-drain devices, Duracell Plus Power Boost batteries keep your gadgets running smoothly, day after day.


Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 16
Terminal Type Standard
Battery size(s) AA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Diameter 1.4cm
Height 50mm
Number of batteries included 16 pc(s)
Package weight 400g
Product colour Black, Gold
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot