Duracell Plus MN2400B16 AAA Alkaline Batteries - Pack of 16

Order Code:

97-8697

Brand: Duracell MPN: MN2400B16 EAN-13: 5000394147126
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

Pack of 16 Duracell AAA Cell +100% Plus Power Batteries.


Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 16
Terminal Type Standard
Voltage 1.5V
Battery size(s) AAA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 16 pc(s)
Package Type Box
Product colour Multicolour

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot