Duracell Plus MN1500B16 AA Alkaline Batteries - Pack of 16

Order Code:

97-8695

Brand: Duracell MPN: MN1500B16 EAN-13: 5000394141025

Discontinued


Pack of 16 Duracell AA Cell +100% Plus Power Batteries.


Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 16
Terminal Type Standard
Voltage 1.5V

Alternatives (1)


Trustpilot