Duracell HR06 DC1500 Recharge Plus NiMH AA Rechargeable Batteries 1300mAh x4

MPN
DC1500B4
Brand
Duracell
EAN-13
5000394039247
Order Code
97-8711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 4 days

Pack of 4 Duracell AA Cell 1300Mah Rechargeable Batteries. Guaranteed to last 3 years* in storage.

*Unused batteries are rechargeable after 3 years of storage. 


  • Pre-charged and work straight from the pack
  • Duracell rechargeable batteries offer you the quality and dependability
  • Compatible with all battery chargers - up to 1000 charges
  • Ideal for all your high drain devices
  • Stays charged longer than standard rechargeable
  • Charge 100's of times for thousands of photos
  • Great for the environment
  • Power rating: 1300mAh
  • Supplied in packs of 4
Capacity 1300mAh
Chemistry Nickel-Metal Hydride (NiMH)
Pack Size 4 pc(s)
Voltage 1.2V
Battery Size AA
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Harmonized System (HS) code 85068080
Power Rating strong1300mAh/strong
Product colour Multicolour
Product Type Rechargeable battery
Terminal Type Protruded positive, Flat negative
Type Battery
Weight (Per Battery) 30.2g

Reviews

Be the first to submit a review

Trustpilot