Duracell DA312 Hearing Aid Battery DA 312 - Pack of 6

MPN
DA312
Brand
Duracell
EAN-13
4043752174748
Order Code
18-3186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockAdditional quantity lead time 5 weeks

Duracell hearing aid batteries are easy to handle, replace and remove. An extra long strap makes handling very easy and the light packaging can be opened easily. Duracell's color-coded system makes it easy to select the size that fits your hearing aid. Duralock power preserve technology is also included in the Duracell hearing aid batteries, so that they can last for up to 4 years. .
Type ZA312
Capacity 160mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Battery form factor Button/coin
Battery technology Zinc-Air
Battery type Single-use battery
Battery Voltage 1.4 V
Harmonized System (HS) code 85068080
Heavy metals free Hg (mercury)
Number of batteries included 6 pc(s)
Product colour Brown
Voltage 1.45V

Reviews

Be the first to submit a review

Trustpilot