Duracell DA13 Hearing Aid Battery DA 13 - Pack of 6

MPN
DA13
Brand
Duracell
EAN-13
5000394167148
Order Code
97-8691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.12
10+ £4.67
50+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 24/11/2026

Pack of 6 Duracell Specialty Hearing Aid Batteries Size 13.


Type ZA13
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 6
Terminal Type Standard
Voltage 1.45V

Reviews

Be the first to submit a review

Trustpilot