Duracell 604028 Button Cell Battery Range

Duracell Brand: Duracell
The Duracell button cells impress through their highest quality. The button cells are used, among other things, in calculators, fever thermometers and pulse monitors. A double plastic wrap around the cells prevents a child from opening the pack without scissors.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Battery form factor Battery size(s) Battery Voltage Harmonized System (HS) code Dimensions Package depth Package height Package Type Package width Product colour Chemistry Pack Size Terminal Type Battery technology Battery type Number of batteries included Voltage
Duracell LR54B2 Coin Button Cell Battery LR 54 189 191 V10GA 1.5V - Pack of 2
Duracell LR54B2 Coin Button Cell Battery LR 54 189 191 V10GA 1.5V - Pack of 2
Standard range
Order code: 18-3180
MPN: LR54B2

Despatched same day - 30 in stockAdditional quantity lead time 4 days
1+ £0.895
Price per unit Ex VAT
LR54 65mAh 11.6 x 3.1mm Button/coin SR54 85068080 Alkaline 2 Standard Alkaline Single-use battery 2 pc(s) 1.5V
Duracell LR43B2 Coin Button Cell Battery LR43 186 V12GA 1.5V - Pack of 2
Duracell LR43B2 Coin Button Cell Battery LR43 186 V12GA 1.5V - Pack of 2
Standard range
Order code: 18-3196
MPN: LR43

Despatched same day - 34 in stockAdditional quantity lead time 4 days
1+ £0.895
Price per unit Ex VAT
LR43 73mAh 11.6 x 4.2mm Button/coin SR43 1.5 V Alkaline 2 Standard Alkaline Single-use battery 2 pc(s) 1.5V
Duracell LR44B2 Coin Button Cell Battery LR44 A76 V13GA 76A 1.5V - Pack of 2
Duracell LR44B2 Coin Button Cell Battery LR44 A76 V13GA 76A 1.5V - Pack of 2
Standard range
Order code: 18-4760
MPN: LR44B2

Despatched same day - 332 in stockAdditional quantity lead time 4 days
1+ £1.60
Price per unit Ex VAT
LR44 105mAh 11.6 x 5.4mm LR44 1.5 V 85068080 11.6 x 5.4mm 6mm 120mm Blister 84mm Silver Alkaline 2 Standard Alkaline Single-use battery 2 pc(s) 1.5V

Trustpilot