Duracell 151282 Plus Power Boost AAA battery Alkali-manganese 1.5V 20 pcs

MPN
151282
Brand
Duracell
EAN-13
5000394177178
Order Code
18-8736
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

Duracell 151282 Plus Power Boost AAA batteries are high-performance, non-rechargeable alkaline-manganese cells offering a consistent output of 1.5 volts. Engineered for reliability, these batteries are compatible with various devices that require size AAA, also known as LR03, AM4, or MN2400, among other designations. With their robust construction and stable power delivery, they are particularly suited for use in electronic devices such as remote controls, calculators, and small handheld instruments where dependable energy sources are critical. This pack contains 20 units, making it a practical choice for engineers and technicians who require a steady supply of batteries for both commercial and personal applications. The batteries' chemistry and design provide an optimum balance of power density and longevity, essential for ensuring consistent device operation over extended periods.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 20
Terminal Type Standard
Content 20
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Accessories


Trustpilot