Duracell 151262 Plus Power Boost AAA battery 1.5 V 16 pcs

MPN
151262
Brand
Duracell
Order Code
18-8734
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.12
10+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

Duracell 151262 is a pack containing 16 Plus Power Boost MN2400 AAA batteries, each providing a consistent 1.5 volts, ideal for applications requiring reliable and long-lasting energy. These non-rechargeable AAA batteries, also known technically as LR03, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, and V2500PX, offer a micro size suitable for compact electronic devices. Their robust construction and stable voltage output make them well-suited for devices such as remote controls, wireless sensors, medical instrumentation, and portable electronics where dependable power is paramount. Known for their durability, these batteries are engineered to perform efficiently in both low and high-drain applications, ensuring optimal device functionality over an extended period.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 16
Terminal Type Standard
Content 16
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot