Duracell 151258 Plus Power Boost AAA battery Alkali-manganese 1.5V 8 pcs

MPN
151258
Brand
Duracell
EAN-13
5000394176768
Order Code
18-8730
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Duracell 151258 Plus Power Boost batteries are non-rechargeable alkali-manganese AAA batteries, also known by designations such as LR03, LR3, AM4M8A, MN2400, or UM4. These batteries deliver a nominal voltage of 1.5 volts and are supplied in packs of eight, making them an ideal choice for a variety of high-drain electronic applications. Commonly utilised in remote controls, wireless mice, portable electronic devices, and other micro-size battery-dependent equipment, these cells offer reliable and consistent performance. With their robust chemical composition, these AAA batteries are designed for efficient energy release and long shelf life, ensuring dependable functionality in both consumer electronics and industrial devices.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Battery size(s) AAA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Content 8
Depth 10mm
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Number of batteries included 8 pc(s)
Package weight 80g
Product colour Black, Gold
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot