Duracell 151256 Plus Power Boost AAA battery Alkali-manganese 1.5 V 4 pcs

MPN
151256
Brand
Duracell
Order Code
18-8728
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.58
10+ £3.29
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Duracell 151256 Plus Power Boost AAA batteries are designed with alkali-manganese chemistry, delivering a reliable 1.5 V output for a wide array of electronic applications. These non-rechargeable AAA batteries, also known by other names such as LR03, MN2400, and E92, conform to the size AAA standard, commonly referred to as micro. They are suitable for use in devices where size and weight need to be minimised while ensuring optimal performance, such as remote controls, wireless mice, digital cameras, and various portable electronic devices. With a focus on dependability and longevity, these batteries provide consistent power and are an essential component in both consumer and professional electronic applications. The pack contains four cells, making it a practical choice for maintaining operational readiness across multiple devices.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot