Duracell 148997 Button cell CR 2025 3 V 5 pcs 165 mAh Lithium 2025 Switches

MPN
148997
Brand
Duracell
EAN-13
5000394071841
Order Code
18-8721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Duracell 148997 is a set of five lithium button cell batteries designated as CR 2025, each delivering a stable nominal voltage of 3 volts. With a capacity of 165 milliampere-hours, these batteries are crafted to provide reliable power for small electronic devices. Common applications include their use in wristwatches, calculators, and other compact electronic gadgets requiring a consistent and durable power source. The compact design and reliable lithium chemistry make them well-suited for these devices, as they offer a stable discharge rate and longer lifespan than standard alkaline alternatives. Duracell precision engineering ensures that each battery meets stringent electrical specifications for optimal performance in demanding applications.
Type CR2025
Capacity 165mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 5
Terminal Type Standard
Battery size(s) CR2025
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Capacity (mAh, Ah) 165mAh
Content 5
Diameter 20mm
Dimensions (Ø x H) 20 mm x 2.5 mm
Height 2.5mm
Number of batteries included 5 pc(s)
Package Type Blister
Product Type Button cell
Size CR 2025
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot