Durable 775601 Letter tray A4 Black 1 pcs Letter Trays durable material

MPN
775601
Brand
Durable
EAN-13
4005546729572
Order Code
16-2361
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Grey/Silver
View Full Product Range (3)

Discontinued


Durable 775601, also known by its alternate description 2564687, is a robust letter tray designed to accommodate A4-sized documents. Manufactured from durable materials, this tray is engineered to endure regular use while maintaining its structural integrity. Its black finish offers a professional appearance, making it suitable for use in office environments where efficient document organisation is critical. The tray is particularly applicable in settings where systematic filing and easy access to important paperwork are essential, such as engineering offices and other technical workspaces.
Type Letter Tray
Number of Trays 1
Colour Black

Alternatives (1)


Trustpilot