Durable 771723 VEGAS Tape Dispenser Silver Barrel 19 mm x 33 m Includes tape

MPN
771723
Brand
Durable
EAN-13
4005546700557
Order Code
16-2360
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Durable 771723 is engineered with a robust silver barrel designed to securely house tape measuring 19 mm in width and 33 m in length. Known alternatively as 3324150, this product offers reliable performance for precise and consistent tape dispensing. The dispenser includes a roll of tape and features a strong metal cutting edge for efficient application, making it suitable for both standard office environments and light industrial use where consistent tape application is required. Designed for ease of use, the dispenser ensures smooth operation, making it an essential tool for engineers and professionals who require consistent and reliable tape handling in various projects.
Type Tape dispenser
Width 150mm
Colour Silver
Barrel width (max.) 19mm
Content 1
Depth 75mm
Dimensions (W x H x D) 150 x 75 x 75 mm
Height 75mm
Length (max.) 33m
Product Type Tape dispenser

Reviews

Be the first to submit a review

Trustpilot