Durable 713201 Desk pad Black Paper W x H 530 mm x 400 mm

MPN
713201
Brand
Durable
EAN-13
4005546731018
Order Code
16-2323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Inc VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Durable model 713201 is a desk pad made from black paper, with dimensions of 530 mm in width and 400 mm in height. As a component typically categorised under paper, pads, and labels, this desk pad is designed to offer a practical surface for writing and drawing tasks, providing a protective layer atop desks to prevent damage or wear from frequent use. Commonly utilised in both office and industrial settings, it serves to organise workspaces efficiently and supports activities that involve drafting, sketching, or notes taking. The desk pad's sleek black appearance also helps to reduce glare, ensuring that light reflections do not interfere with visual tasks, which is particularly beneficial in environments with harsh lighting conditions.
Type Desk pad
Colour Black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot