Durable 507158 Laptop sleeve MultiBag Anthracite Grey laptops up to 16.4 inch

MPN
507158
Brand
Durable
EAN-13
4005546741673
Order Code
16-2303
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Laptop Size:

    33,0 cm (13") 41,7 cm (16,4")
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable 507158 MultiBag EFFECT is a meticulously designed laptop sleeve engineered to offer robust protection for laptops with screens up to 41.7 cm (16.4 inches). Constructed in anthracite grey, this laptop bag serves as a reliable shielding cover, crafted to mitigate potential wear, tear, and environmental exposure. Its durable build ensures longevity while maintaining a lightweight form factor, facilitating ease of transport in various engineering settings, whether in the field, laboratory, or office environment. The MultiBag EFFECT is particularly suitable for protecting sensitive electronic equipment, safeguarding data integrity, and ensuring consistent operational readiness across diverse engineering tasks, where maintaining device integrity is paramount.
Type Laptop sleeve
Colour Black
Design Sleeve
Laptop Size 41,7 cm (16,4")

Reviews

Be the first to submit a review

Trustpilot