Durable 505523 Ad Frame Self-Adhesive Silver 639X886X28mm A1 Document Holder

MPN
505523
Brand
Durable
EAN-13
4005546732435
Order Code
16-2298
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.09 £42.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Durable 505523, 2793454, is a self-adhesive ad frame designed to hold A1-sized documents. Constructed with precision, the frame utilises a durable silver finish that provides both aesthetic quality and resistance to wear, making it apt for long-term display applications in professional environments. Measuring 639 mm in width, 886 mm in height, and 28 mm in depth, it is specifically engineered for ease of use, ensuring documents can be displayed securely on various surfaces without the need for additional mounting hardware. Typical engineering applications include use in office settings for displaying important notices, informational guides, or technical drawings, where its robust design can withstand frequent updates and changes. This product combines ease of installation with reliable adhesive technology, catering to the static display needs commonly found in modern workspace layouts.
Type Display board
Paper Size A1
Colour Silver
Depth 28mm
Height 886mm
Magnetic Yes
Product Type Ad frame (self-adhesive)
Width 639mm

Reviews

Be the first to submit a review

Trustpilot