Durable 505501 Ad Frame Self-Adhesive Black Wxhxd 639X886X28 mm A1 Document Hol

MPN
505501
Brand
Durable
EAN-13
4005546732381
Order Code
16-2297
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Durable 505501 is a self-adhesive advertising frame that is notable for its robust construction and precise dimensions of 639 by 886 by 28 millimetres, intended to accommodate A1 documents. This product is engineered to offer reliable display solutions in various environments, featuring a durable black finish that blends seamlessly with corporate and industrial settings. The self-adhesive backing ensures straightforward installation on a multitude of surfaces, making it a practical choice for displaying technical drawings, compliance notices, or instructional materials in office spaces, manufacturing facilities, and educational institutions. This frame's design facilitates the secure and professional presentation of documents while allowing for easy updates and replacements.
Type Display board
Paper Size A1
Colour Black
Depth 28mm
Height 886mm
Magnetic Yes
Product Type Ad frame (self-adhesive)
Width 639mm

Reviews

Be the first to submit a review

Trustpilot