Durable 505301 Ad Frame Self Adhesive Black 465 X 639 X 28 mm A2 Document Hold

MPN
505301
Brand
Durable
EAN-13
4005546732367
Order Code
16-2295
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £37.02 £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/10/2026

Durable 505301 is a self-adhesive document hold designed for straightforward display purposes. With dimensions of 465 x 639 x 28 mm, this unit accommodates A2-sized documents, allowing for clear and visible presentations in office and industrial environments. The frame's black colour provides a professional and unobtrusive appearance, making it suitable for various settings, including bulletin boards, shop displays, and conference rooms. Constructed for durability, the frame supports secure placement for posters, notices, and other informational materials while adhering to surfaces such as walls and partitions without additional mounting fixtures. Engineers and designers may employ this frame in contexts requiring organised and efficient display of technical documents, schematics, or instructional materials within workshops or design studios.
Type Display board
Paper Size A2
Colour Black
Depth 28mm
Height 639mm
Magnetic Yes
Product Type Ad frame (self-adhesive)
Width 465mm

Reviews

Be the first to submit a review

Trustpilot