Durable 505023 Laptop Stand Height-adjustable Sturdy and Cooling Design

MPN
505023
Brand
Durable
EAN-13
4005546732145
Order Code
16-2293
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £92.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Durable 505023, Durable 505023 Laptop Stand, is engineered with a focus on functional design and user adaptability. This laptop stand is within the category of Displays, Mounts & Docking Stations and is alternatively described as the Durable LAPTOP STAND RISE Laptop stand. It features a height-adjustable and sturdy construction, ensuring both stability and flexibility for a wide range of technical environments. The stand incorporates a cooling design that enhances thermal management by allowing adequate air circulation around the device, which can be particularly beneficial in applications involving high-performance computing where thermal regulation is crucial. Its robust design makes it suitable for use in both office settings and industrial environments where maintaining ergonomic standards is essential alongside device efficiency.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Dimensions (W x H) 230 mm x 320 mm
Height 320mm
Material Aluminium
Weight 1500.2g
Width 230mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot