Durable 502957 INFO STAND OUTDOOR A3 Sign Holder Weatherproof Stainless Steel

MPN
502957
Brand
Durable
EAN-13
4005546742113
Order Code
20-9468
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Information stands for interior and exterior areas thanks to the corrosion-resistant stand profile and double-sided waterproof poster bags for inserts in the A3 format. The INFO STAND OUTDOOR floor STAND is suitable for indoor and outdoor use for the presentation of information as well as for orientation and guidance systems Very good protection of the inlays thanks to water-proof pressure lock, especially in case of rain, high humidity, moisture and dirt Poster bag is IPX5 standard tested (protection against jet water from all directions) Transparent UV-stabilized, weather-resistant, scratch-proof film with anti-reflex effect Easy fixing of the poster bag on both sides of the metallic plate carrier by 2 magnetic strips with high adhesive force on the back of the bag (adhesion strength 0.95N/cm² per magnetic strip) High stability with a large corrosion-resistant stand profile, which can be complained by commercial sand or water bags. Innovative plug-in mechanism enables the easy rotation from portrait to landscape format without tools Water-resistant poster bag available as a refill item Suitable also for US tabloid-size formats This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot