Durable 502819 Poster Holder Transparent 350X460X0.6 mm A3 Document Holders

MPN
502819
Brand
Durable
EAN-13
4005546730455
Order Code
16-2284
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable 502819 Poster Holder Transparent is a versatile product designed to protect and display A3 documents with precision. With dimensions of 350 x 460 x 0.6 millimetres, this poster holder is engineered from robust, see-through material, allowing for clear visibility while safeguarding the contents from environmental factors such as dust and moisture. Its size and clarity make it ideal for office environments where organised display of schedules, informational posters, or technical diagrams is required, ensuring professional presentation and easy readability. The holder's durability and transparency facilitate efficient document rotation in dynamic settings such as educational institutions, corporate offices, and industrial workspaces, contributing to efficient workflow management and communication.
Type Display board
Paper Size A3
Colour Transparent
Depth 0.6mm
Height 460mm
Product Type Poster holder
Width 350mm

Reviews

Be the first to submit a review

Trustpilot