Durable 502719 Poster Holder Transparent 262 X 340 X 0.6mm A4 Document Holder

MPN
502719
Brand
Durable
EAN-13
4005546730448
Order Code
16-2283
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Durable 502719, 3378302, is an A4-sized transparent poster holder designed to support effective document display in professional environments. This product, characterised by its dimensions of 262 x 340 x 0.6 mm, provides a robust and clear solution for protecting and showcasing important documents, posters, or notices. Made from durable materials, it is engineered to withstand regular handling while maintaining clarity and integrity, making it particularly suitable for offices, manufacturing facilities, and other settings where information needs to be prominently displayed. The transparent design ensures that the contents are fully visible without distortion, facilitating easy viewing in various lighting conditions. Its structural design also allows for easy insertion and removal of documents, which is valuable in dynamic settings where information is frequently updated.
Type Display board
Paper Size A4
Colour Transparent
Depth 0.6mm
Height 340mm
Product Type Poster holder
Width 262mm

Reviews

Be the first to submit a review

Trustpilot