Durable 501719 Poster Holder Transparent 335X445X0.6mm A3 Document Holder

MPN
501719
Brand
Durable
EAN-13
4005546730424
Order Code
16-2280
Country of Origin
Poland

Discontinued


Durable 501719 is a transparent poster holder designed for use in office and professional environments. Its dimensions of 335 mm in width, 445 mm in height, and 0.6 mm in depth accommodate A3-sized documents, making it an ideal solution for displaying notices, posters, and informational materials. Constructed from durable transparent materials, this holder offers both visibility and protection for contents, ensuring clarity while safeguarding against environmental wear. Typical applications include use in office noticeboards, educational settings, and corporate environments where organised document presentation is essential. The precise engineering of its dimensions allows for seamless integration into various display systems, enhancing the efficiency of information dissemination.
Type Display board
Paper Size A3
Colour Transparent
Depth 0.6mm
Height 445mm
Product Type Poster holder
Width 335mm

Trustpilot