Durable 501619 Poster Holder Transparent 247X325X0.6mm 1Xa4 Document Holder

MPN
501619
Brand
Durable
EAN-13
4005546730417
Order Code
16-2279
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Durable 501619, known by the manufacturer part number 3378306, is a transparent poster holder meticulously designed for organisational efficiency within office environments. Measuring 247 x 325 x 0.6 mm, this robust document holder accommodates a single A4-sized document, ensuring clear visibility while protecting contents from environmental factors. Constructed from durable materials, it provides reliable support, making it ideal for engineering settings where the systematic display of informative posters or technical diagrams is necessary. The clear front design enables instant readability without compromising the integrity or security of the inserted document. This efficient and straightforward solution is essential for maintaining order in technical workspaces.
Type Display board
Paper Size A4
Colour Transparent
Depth 0.6mm
Height 325mm
Product Type Poster holder
Width 247mm

Reviews

Be the first to submit a review

Trustpilot