Durable 500823 Folding frame Display Cabinet Aluminium Silver A2 Indoors

MPN
500823
Brand
Durable
EAN-13
4005546739571
Order Code
16-2275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 11/11/2026

Durable 500823 is an aluminium folding frame display cabinet designed for indoor use, featuring a silver finish. This A2-sized cabinet is engineered to provide a reliable and sturdy display solution, thanks to its high-quality aluminium construction that ensures durability and longevity. The folding mechanism allows for easy assembly and disassembly, making it ideal for applications in offices, conference centres, and educational institutions where portable and efficient display systems are required. Its design supports clear visibility and secure preservation of displayed materials, aligning with industry standards for indoor presentation systems.
Type Display board
Paper Size A2
Back panel Material Polystyrene
Colour Silver
Depth 12mm
Door Type Hinged door
Frame Material Aluminium
Height 650mm
Height-adjustable No
Lock No
Magnetic No
Size 1 x A2
Wall mounting option Yes
Width 480mm

Reviews

Be the first to submit a review

Trustpilot