Durable 487207 Duraframe Ad Frame A4 Self-Adhesive Blue 236X322mm 2Pieces

MPN
487207
Brand
Durable
EAN-13
4005546405209
Order Code
16-2273
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Durable 487207 is a Duraframe A4 self-adhesive ad frame designed for professional and practical display purposes. This product features precision dimensions of 236 mm in width and 322 mm in height, providing a robust yet elegant solution for displaying A4-sized documents. Each pack contains two frames, finished in a distinctive blue colour, offering seamless integration into various office environments. Commonly applied in engineering settings, these frames are ideal for the clear display of technical drawings, safety instructions, or important notices in workshops, labs, or manufacturing facilities. The self-adhesive backing ensures easy installation on smooth surfaces, promoting versatility and convenience in high-traffic areas that require frequent information updates.
Type Display board
Paper Size A4
Colour Blue
Height 322mm
Height-adjustable No
Product Type Ad frame (self-adhesive)
Width 236mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot