Durable 486823 Duraframe Magnetic Frame A3 Silver 323 mm X 446 mm 5 Pieces

MPN
486823
Brand
Durable
EAN-13
4005546406855
Order Code
16-2268
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Durable 486823—the Duraframe Magnetic Frame A3—offers a robust solution for displaying information in settings that require frequent content updates, such as offices, educational institutions, and industrial environments. Each frame, crafted to hold A3-sized materials, measures 323 mm by 446 mm and is silver in colour, providing a professional and unobtrusive display option. The magnetic closure mechanism allows for quick and easy insertion and replacement of documents, making it ideal for mounting notices, instructions, or schedules on metallic surfaces. Supplied in packs of five, these frames are particularly suitable for environments where flexibility and durability are paramount, while ensuring clarity and organisation in engineering or office settings.
Type Magnetic
Paper Size A3
Colour Silver
Height 446mm
Magnetic Yes
Product Type Magnetic frame
Width 323mm

Reviews

Be the first to submit a review

Trustpilot