Durable 486807 Document Holder Dark Blue W325mm X H445mm A3 Portrait

MPN
486807
Brand
Durable
EAN-13
4005546406848
Order Code
16-2267
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Durable 486807 Document Holder Dark Blue is designed to facilitate efficient organisation and display of documents in office and engineering environments. This holder accommodates A3-sized documents, measuring 325 mm in width and 445 mm in height when used in a portrait orientation, or it can also be deployed in a landscape configuration. Constructed for durability and ease of use, this document holder is ideal for displaying technical drawings, blueprints, and other essential documents commonly used in engineering projects. Its robust design ensures longevity, making it suitable for frequent handling and high-traffic areas where maintaining document integrity is critical. The dark blue finish adds a professional appearance, making it well-suited for both individual workstations and collaborative spaces.
Type Display board
Paper Size A3
Colour Dark blue
Height 445mm
Magnetic Yes
Product Type Document holder
Width 325mm

Reviews

Be the first to submit a review

Trustpilot