Durable 486803 Document Holder A3 W325 X H445Mm PortraitA3 Landscape

MPN
486803
Brand
Durable
EAN-13
4005546406831
Order Code
16-2266
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Durable 486803 is a versatile document holder that accommodates both A3 portrait and A3 landscape orientations, with a width of 325 mm and a height of 445 mm. Designed to meet the demands of office environments, this product is classified under office rulers, offering a sturdy and reliable solution for organising and displaying large-format documents. The engineering applications for the Durable 486803 include use in planning rooms, design studios, and construction sites, where clear visibility and accessibility of blueprints, schematics, and other technical drawings are essential. Its robust construction ensures durability and stability in demanding settings, making it a preferred choice for those requiring dependable document display options.
Type Display board
Paper Size A3
Height 445mm
Magnetic Yes
Product Type Document holder
Width 325mm

Reviews

Be the first to submit a review

Trustpilot