Durable 484323 Document Holder Silver 236 X 323 mm A4 Portrait Landscape

MPN
484323
Brand
Durable
EAN-13
4005546992495
Order Code
16-2265
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.76 £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable 484323 is a versatile document holder designed to accommodate A4 documents in both portrait and landscape orientations, measuring 236 mm in width and 323 mm in height. The holder is finished in a silver colour, providing a professional appearance suitable for office environments. Engineered for durability and functionality, this document holder is a practical tool for organising and displaying important paperwork, manuals, or reference materials on desks or workstations. It is commonly used in engineering offices, administrative settings, and educational institutions, where precise presentation and quick access to documentation are essential for efficient workflow. The robust construction ensures that it can withstand the rigours of daily use in high-traffic areas.
Type Display board
Paper Size A4
Colour Silver
Height 323mm
Product Type Document holder
Width 236mm

Reviews

Be the first to submit a review

Trustpilot