Durable 481923 Floor Container Silver 302X1250X280mm A3 Portrait Landscape

MPN
481923
Brand
Durable
EAN-13
4005546404370
Order Code
16-2263
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £199.29 £169.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Durable 481923 is a meticulously designed floor container suitable for accommodating A3-sized documents in both portrait and landscape orientations. This versatile container, finished in a sleek silver colour, has dimensions of 302 x 1250 x 280 mm (width x height x depth), making it an ideal choice for organised document storage within professional environments. Constructed with robust materials, the container is engineered to withstand the demanding conditions found in busy office settings or engineering workspaces where efficient organisation is paramount. Its design facilitates easy access to stored documents while maintaining structural integrity, proving invaluable in settings that require frequent handling of large-scale plans, schematics, and technical drawings. The floor container's practicality and durability make it a staple in environments prioritising space-efficiency and document protection.
Type Floor container
Paper Size A3
Colour Silver
Depth 280mm
Height 1250mm
Product Type Floor container
Width 302mm

Reviews

Be the first to submit a review

Trustpilot