Durable 475305 Round Magnet Green 32mm High Durability Magnetic Set

Order Code:

16-2259

Brand: Durable MPN: 475305 EAN-13: 4005546473208

Discontinued


Durable 475305 is a high-performance magnetic component known for its robust construction and reliable functionality. With a diameter of 32 millimetres, this round magnet features an enhanced durability design, making it suitable for demanding applications. Engineered with a focus on resilience, this green-hued magnet is suitable for use in environments requiring strong magnetic coupling, such as industrial equipment assembly and laboratory fixtures. Its consistent magnetic hold and versatility render it an essential component in various engineering projects, including prototyping and precision mounting tasks. The Durable 475305 magnet is also catalogued under the alternate description 2384730 - Durable 475305, reflecting its utility in diverse technical settings.
Material Plastic
Pack Size 20
Colour Green
Content 1
Diameter 32mm
Dimensions (Ø) 32 mm
Hook No
Product Type Magnet
Type Magnet

Trustpilot