Durable 475104 Magnet Round Yellow 15mm Set Durable 475104 Magnets

MPN
475104
Brand
Durable
EAN-13
4005546471198
Order Code
16-2258
Country of Origin
China

Discontinued


Durable 475104 Magnet Round Yellow 15mm Set Durable offers a reliable solution for various magnetic applications. These magnets are round with a distinct yellow coating and are 15mm in diameter, making them suitable for use in both industrial and office settings. Commonly employed for securing documents to magnetic boards, these durable magnets are also useful in engineering projects where precise and repeatable placement of items is necessary. The robust construction and standardised dimensions ensure consistent performance and compatibility with other magnetic systems. As variant, they are identified by both the manufacturer’s part number 475104 and the alternate description 2384717, ensuring easy integration into inventory systems.
Material Plastic
Pack Size 20
Colour Yellow
Content 1
Diameter 15mm
Dimensions (Ø) 15mm
Hook No
Product Type Magnet
Type Magnet

Alternatives (2)


Trustpilot