Durable 400657 Document Holder Anthracite A4 Portrait Landscape 236X323 mm

MPN
400657
Brand
Durable
EAN-13
4005546737577
Order Code
16-2252
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Durable 400657 document holder, available in an anthracite finish, is designed to accommodate A4 documents in both portrait and landscape orientations. With dimensions of 236 x 323 x 0.27 mm, it offers a versatile storage solution suitable for a variety of professional environments, particularly in engineering and architectural offices where the clear organisation of drawing and documentation is critical. Its robust construction ensures longevity and reliable performance in frequent use applications, contributing to efficient workspace management and document handling.
Type Display board
Paper Size A4
Colour Anthracite
Depth 0.27mm
Height 323mm
Product Type Document holder
Width 236mm

Reviews

Be the first to submit a review

Trustpilot