Durable 197623 Key Cabinet Silver 48 Hooks Durable Steel Construction

MPN
197623
Brand
Durable
EAN-13
4005546107462
Order Code
16-2195
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £198.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Durable 197623 is a robust key cabinet designed for secure storage and organisation of up to 48 keys. Constructed from durable steel, this cabinet offers enhanced security with a reliable locking mechanism. It features 48 hooks, each capable of supporting a key, providing a practical solution for the management of keys in settings such as offices, hotels, or industrial facilities. Its alternate designation, 3064919, underlines its versatility in various engineering applications where secure key management is critical. This product ensures that key organisation is both efficient and easily accessible while maintaining high standards of durability and safety.
Type KEY BOX CODE 48
Height 400mm
Width 302mm
Length 118mm
Colour Silver
Depth 118mm
Dimensions (L x W x H) 118 x 302 x 400 mm
Fireproof No
Hooks 48
Material Aluminium
Product Type Key cabinet
Product type description KEY BOX CODE 48
Weight 3.210

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot